
CC0805ZRY5V6BB225 | |
---|---|
DigiKey Part Number | 311-3446-2-ND - Tape & Reel (TR) 311-3446-1-ND - Cut Tape (CT) 311-3446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V6BB225 |
Description | CAP CER 2.2UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V6BB225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.61600 | $6.16 |
50 | $0.43020 | $21.51 |
100 | $0.37280 | $37.28 |
500 | $0.27818 | $139.09 |
1,000 | $0.24912 | $249.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16900 | $676.00 |
8,000 | $0.15851 | $1,268.08 |
12,000 | $0.15760 | $1,891.20 |
20,000 | $0.15657 | $3,131.40 |
28,000 | $0.15594 | $4,366.32 |
40,000 | $0.15534 | $6,213.60 |
48,000 | $0.15504 | $7,441.92 |
96,000 | $0.15171 | $14,564.16 |
100,000 | $0.15128 | $15,128.00 |