
0805ZG225ZAT2A | |
---|---|
DigiKey Part Number | 478-KGM21AV51A225ZUTR-ND - Tape & Reel (TR) 478-KGM21AV51A225ZUCT-ND - Cut Tape (CT) 478-KGM21AV51A225ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZG225ZAT2A |
Description | CAP CER 2.2UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZG225ZAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.27300 | $12.73 |
50 | $0.91960 | $45.98 |
100 | $0.81210 | $81.21 |
500 | $0.63110 | $315.55 |
1,000 | $0.57526 | $575.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46417 | $1,856.68 |
8,000 | $0.45151 | $3,612.08 |
12,000 | $0.44517 | $5,342.04 |
20,000 | $0.43628 | $8,725.60 |
28,000 | $0.42600 | $11,928.00 |
40,000 | $0.41612 | $16,644.80 |
48,000 | $0.41143 | $19,748.64 |
96,000 | $0.40470 | $38,851.20 |
100,000 | $0.39483 | $39,483.00 |