Parametric Equivalent
Direct
Direct
Direct
Upgrade

KGM21AR71H224JL | |
|---|---|
DigiKey Part Number | 478-KGM21AR71H224JLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21AR71H224JL |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71H224JL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR71H224JU | KYOCERA AVX | 2,191 | 478-KGM21AR71H224JUCT-ND | $3.95000 | Parametric Equivalent |
| C0805C224J5RACTU | KEMET | 5,834 | 399-C0805C224J5RACTUCT-ND | $7.15000 | Direct |
| CC0805JKX7R9BB224 | YAGEO | 12,955 | 311-4217-1-ND | $1.73000 | Direct |
| GRM21BR71H224JA01L | Murata Electronics | 0 | GRM21BR71H224JA01L-ND | $0.72689 | Direct |
| C0805C224J1RACTU | KEMET | 26,433 | 399-C0805C224J1RACTUCT-ND | $4.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.89720 | $8,972.00 |





