
KGM21AR71H224JU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71H224JUTR-ND - Tape & Reel (TR) 478-KGM21AR71H224JUCT-ND - Cut Tape (CT) 478-KGM21AR71H224JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71H224JU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71H224JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.38400 | $23.84 |
| 50 | $1.77580 | $88.79 |
| 100 | $1.59000 | $159.00 |
| 500 | $1.27598 | $637.99 |
| 1,000 | $1.17896 | $1,178.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.09930 | $2,198.60 |
| 4,000 | $1.03371 | $4,134.84 |
| 6,000 | $1.00086 | $6,005.16 |
| 10,000 | $0.96446 | $9,644.60 |
| 14,000 | $0.94319 | $13,204.66 |
| 20,000 | $0.92272 | $18,454.40 |

