


CC0805JKX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-4217-2-ND - Tape & Reel (TR) 311-4217-1-ND - Cut Tape (CT) 311-4217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKX7R9BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97800 | $9.78 |
| 50 | $0.69880 | $34.94 |
| 100 | $0.61250 | $61.25 |
| 500 | $0.46748 | $233.74 |
| 1,000 | $0.42283 | $422.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35040 | $1,051.20 |
| 6,000 | $0.32482 | $1,948.92 |
| 9,000 | $0.31202 | $2,808.18 |
| 15,000 | $0.29784 | $4,467.60 |
| 21,000 | $0.28955 | $6,080.55 |
| 30,000 | $0.28158 | $8,447.40 |

