KGM21AR71A334KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.26647
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.03845
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,942
Unit Price: $4.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 72,892
Unit Price: $1.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,165
Unit Price: $4.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,663
Unit Price: $4.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 76,382
Unit Price: $4.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 527
Unit Price: $6.32000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.98216
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.37245
Datasheet

Direct


YAGEO
In Stock: 2,240
Unit Price: $1.40000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $2.38000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.41201
Datasheet
0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71A334KU

DigiKey Part Number
478-KGM21AR71A334KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21AR71A334KU
Description
CAP CER 0.33UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71A334KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.14856$2,297.12
Manufacturers Standard Package