
KGM21AR71C334KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C334KUTR-ND - Tape & Reel (TR) 478-KGM21AR71C334KUCT-ND - Cut Tape (CT) 478-KGM21AR71C334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71C334KU |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71C334KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.92300 | $9.23 |
| 50 | $0.66000 | $33.00 |
| 100 | $0.57920 | $57.92 |
| 500 | $0.44194 | $220.97 |
| 1,000 | $0.39987 | $399.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37251 | $745.02 |
| 4,000 | $0.33266 | $1,330.64 |
| 6,000 | $0.32219 | $1,933.14 |
| 10,000 | $0.31153 | $3,115.30 |
| 14,000 | $0.30342 | $4,247.88 |
| 20,000 | $0.29437 | $5,887.40 |
| 24,000 | $0.29009 | $6,962.16 |
| 48,000 | $0.28192 | $13,532.16 |

