


CC0805KKX7R6BB334 | |
---|---|
DigiKey Part Number | 13-CC0805KKX7R6BB334TR-ND - Tape & Reel (TR) 13-CC0805KKX7R6BB334CT-ND - Cut Tape (CT) 13-CC0805KKX7R6BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R6BB334 |
Description | CAP CER 0.33UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R6BB334 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.77200 | $7.72 |
50 | $0.54520 | $27.26 |
100 | $0.47540 | $47.54 |
500 | $0.35914 | $179.57 |
1,000 | $0.32343 | $323.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29754 | $892.62 |
6,000 | $0.26927 | $1,615.62 |
9,000 | $0.25502 | $2,295.18 |
15,000 | $0.23508 | $3,526.20 |
21,000 | $0.22810 | $4,790.10 |
30,000 | $0.21565 | $6,469.50 |
36,000 | $0.21525 | $7,749.00 |
72,000 | $0.20751 | $14,940.72 |
75,000 | $0.20694 | $15,520.50 |