KGM21AR71A224JU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4,652
Unit Price: $3.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,831
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,080
Unit Price: $3.79000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.75889
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.57581
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.65132
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.52202
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.52202
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.91477
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.91477
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.61000
Datasheet

Upgrade


KEMET
In Stock: 7,770
Unit Price: $6.17000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.39127
Datasheet

Upgrade


KEMET
In Stock: 2,537
Unit Price: $6.09000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71A224JU

DigiKey Part Number
478-KGM21AR71A224JUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21AR71A224JU
Description
CAP CER 0.22UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71A224JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.05631$4,225.24
Manufacturers Standard Package