0805J0160224JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.20025
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.63512
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.63512
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $9.03269
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $9.42935
Datasheet

Direct


YAGEO
In Stock: 8,427
Unit Price: $1.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,522
Unit Price: $3.70000
Datasheet

Upgrade


KEMET
In Stock: 34,930
Unit Price: $4.85000
Datasheet

Upgrade


KEMET
In Stock: 6,170
Unit Price: $7.15000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.38822
Datasheet

Upgrade


KEMET
In Stock: 2,277
Unit Price: $6.41000
Datasheet

Upgrade


KEMET
In Stock: 7,066
Unit Price: $9.13000
Datasheet

Upgrade


KEMET
In Stock: 5,218
Unit Price: $7.15000
Datasheet

Upgrade


YAGEO
In Stock: 12,785
Unit Price: $1.73000
Datasheet
0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0160224JXT

DigiKey Part Number
0805J0160224JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0160224JXT
Description
CAP CER 0.22UF 16V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0160224JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0250224JXTKnowles Syfer00805J0250224JXT-ND$7.20025Upgrade
0805J0500224JXTKnowles Syfer00805J0500224JXT-ND$7.63512Upgrade
0805J0630224JXTKnowles Syfer00805J0630224JXT-ND$7.63512Upgrade
0805J0160224JDTKnowles Syfer00805J0160224JDT-ND$9.03269Parametric Equivalent
0805Y0160224JDTKnowles Syfer00805Y0160224JDT-ND$9.42935Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.20025$21,600.75
Manufacturers Standard Package