


CC0805JRX7R7BB224 | |
---|---|
DigiKey Part Number | 311-4267-2-ND - Tape & Reel (TR) 311-4267-1-ND - Cut Tape (CT) 311-4267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R7BB224 |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R7BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.80700 | $8.07 |
50 | $0.56800 | $28.40 |
100 | $0.49640 | $49.64 |
500 | $0.37554 | $187.77 |
1,000 | $0.33850 | $338.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24813 | $992.52 |
8,000 | $0.23701 | $1,896.08 |
12,000 | $0.22714 | $2,725.68 |
20,000 | $0.22575 | $4,515.00 |
28,000 | $0.21636 | $6,058.08 |
40,000 | $0.21557 | $8,622.80 |
48,000 | $0.21519 | $10,329.12 |
96,000 | $0.21387 | $20,531.52 |
100,000 | $0.21374 | $21,374.00 |