Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct

KGM15AR71H681MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H681MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H681MT |
Description | CAP CER 680PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H681MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H681FT | KYOCERA AVX | 20,255 | 478-KGM15ACG1H681FTCT-ND | $1.89000 | Upgrade |
| KGM15ACG1H681GT | KYOCERA AVX | 4,026 | 478-KGM15ACG1H681GTCT-ND | $1.64000 | Upgrade |
| KGM15ACG1H681JT | KYOCERA AVX | 74,204 | 478-KGM15ACG1H681JTCT-ND | $1.15000 | Upgrade |
| KGM15ACG1H681KT | KYOCERA AVX | 9,042 | 478-KGM15ACG1H681KTCT-ND | $1.64000 | Upgrade |
| KGM15AR71H681JT | KYOCERA AVX | 32,306 | 478-KGM15AR71H681JTCT-ND | $0.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.32657 | $2,612.56 |







