
KGM15ACG1H681JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H681JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H681JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H681JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H681JT |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H681JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.63300 | $6.33 |
| 50 | $0.44240 | $22.12 |
| 100 | $0.38310 | $38.31 |
| 500 | $0.28578 | $142.89 |
| 1,000 | $0.25585 | $255.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21096 | $843.84 |
| 8,000 | $0.19434 | $1,554.72 |
| 12,000 | $0.18602 | $2,232.24 |
| 20,000 | $0.17680 | $3,536.00 |
| 28,000 | $0.17141 | $4,799.48 |
| 40,000 | $0.16623 | $6,649.20 |

