680 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H681JT

DigiKey Part Number
478-KGM15AR71H681JTTR-ND - Tape & Reel (TR)
478-KGM15AR71H681JTCT-ND - Cut Tape (CT)
478-KGM15AR71H681JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H681JT
Description
CAP CER 680PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H681JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H681FTKYOCERA AVX20,255478-KGM15ACG1H681FTCT-ND$1.89000Upgrade
KGM15ACG1H681GTKYOCERA AVX4,026478-KGM15ACG1H681GTCT-ND$1.64000Upgrade
KGM15ACG1H681JTKYOCERA AVX74,204478-KGM15ACG1H681JTCT-ND$1.15000Upgrade
C0603C681J5RACTUKEMET7,840399-C0603C681J5RACTUCT-ND$3.04000Direct
CC0603JRX7R9BB681YAGEO3,408311-1780-1-ND$0.82000Direct
In-Stock: 32,306
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.49300$4.93
50$0.33880$16.94
100$0.29270$29.27
500$0.21524$107.62
1,000$0.19148$191.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15588$623.52
8,000$0.14271$1,141.68
12,000$0.13611$1,633.32
20,000$0.12881$2,576.20
28,000$0.12454$3,487.12
40,000$0.12044$4,817.60
Manufacturers Standard Package