Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

KGM15AR71H681KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H681KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H681KM |
Description | CAP CER 680PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H681KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H681KM | KYOCERA AVX | 0 | 478-KGM15ACG1H681KMTR-ND | $0.26697 | Upgrade |
| KGM15AR71H681JM | KYOCERA AVX | 0 | 478-KGM15AR71H681JMTR-ND | $0.12180 | Upgrade |
| KGM15AR71H681JT | KYOCERA AVX | 32,306 | 478-KGM15AR71H681JTCT-ND | $0.90000 | Upgrade |
| KGM15AR72A681JT | KYOCERA AVX | 4,239 | 478-KGM15AR72A681JTCT-ND | $1.89000 | Upgrade |
| KGM15AR72A681KT | KYOCERA AVX | 97,785 | 478-KGM15AR72A681KTCT-ND | $0.82000 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.28314 | $4,247.10 |







