
06035C681K4Z2A | |
|---|---|
DigiKey Part Number | 478-06035C681K4Z2ATR-ND - Tape & Reel (TR) 478-06035C681K4Z2ACT-ND - Cut Tape (CT) 478-06035C681K4Z2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C681K4Z2A |
Description | CAP CER 680PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C681K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 50 | $0.23840 | $11.92 |
| 100 | $0.20470 | $20.47 |
| 500 | $0.14766 | $73.83 |
| 1,000 | $0.13015 | $130.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10417 | $416.68 |
| 8,000 | $0.09455 | $756.40 |
| 12,000 | $0.08974 | $1,076.88 |
| 20,000 | $0.08441 | $1,688.20 |
| 28,000 | $0.08130 | $2,276.40 |
| 40,000 | $0.07831 | $3,132.40 |

