KGM15AR71H392MM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.15092
Datasheet

Upgrade


KYOCERA AVX
In Stock: 390
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27,755
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.37441
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,523
Unit Price: $1.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.26200
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.26077
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.27857
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.29028
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.46091
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.15361
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.13101
Datasheet

Upgrade


KEMET
In Stock: 7,990
Unit Price: $3.20000
Datasheet

Upgrade


KEMET
In Stock: 8,877
Unit Price: $2.87000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H392MM

DigiKey Part Number
478-KGM15AR71H392MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71H392MM
Description
CAP CER 3900PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H392MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.27184$4,077.60
Manufacturers Standard Package