
KGM15AR72A392JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A392JTTR-ND - Tape & Reel (TR) 478-KGM15AR72A392JTCT-ND - Cut Tape (CT) 478-KGM15AR72A392JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A392JT |
Description | CAP CER 3900PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A392JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.11100 | $11.11 |
| 50 | $0.79900 | $39.95 |
| 100 | $0.70250 | $70.25 |
| 500 | $0.54210 | $271.05 |
| 1,000 | $0.49259 | $492.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41881 | $1,675.24 |
| 8,000 | $0.38942 | $3,115.36 |
| 12,000 | $0.38331 | $4,599.72 |
| 20,000 | $0.36905 | $7,381.00 |
| 28,000 | $0.35994 | $10,078.32 |
| 40,000 | $0.35119 | $14,047.60 |
| 48,000 | $0.34704 | $16,657.92 |
| 96,000 | $0.34701 | $33,312.96 |

