


C0603C392J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C392J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C392J1RACTUCT-ND - Cut Tape (CT) 399-C0603C392J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C392J1RACTU |
Description | CAP CER 3900PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C392J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.01400 | $20.14 |
| 50 | $1.48640 | $74.32 |
| 100 | $1.32450 | $132.45 |
| 500 | $1.05284 | $526.42 |
| 1,000 | $0.96890 | $968.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.84318 | $3,372.72 |
| 8,000 | $0.79646 | $6,371.68 |
| 12,000 | $0.77306 | $9,276.72 |
| 20,000 | $0.74714 | $14,942.80 |
| 28,000 | $0.73198 | $20,495.44 |
| 40,000 | $0.71740 | $28,696.00 |

