Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15AR71E392JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E392JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E392JT |
Description | CAP CER 3900PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E392JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71H392JT | KYOCERA AVX | 6,186 | 478-KGM15AR71H392JTCT-ND | $0.99000 | Upgrade |
| KGM15AR72A392JT | KYOCERA AVX | 4,023 | 478-KGM15AR72A392JTCT-ND | $1.97000 | Upgrade |
| 06033C392JAZ2A | KYOCERA AVX | 0 | 478-KGF15AR71E392JTTR-ND | $0.61191 | Parametric Equivalent |
| KAM15AR71E392JT | KYOCERA AVX | 0 | 478-KAM15AR71E392JTTR-ND | $0.44742 | Parametric Equivalent |
| 0603J0250392JXT | Knowles Syfer | 0 | 0603J0250392JXT-ND | $1.48059 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43017 | $1,720.68 |







