
C0603C392J1GACTU | |
---|---|
DigiKey Part Number | 399-9972-2-ND - Tape & Reel (TR) 399-9972-1-ND - Cut Tape (CT) 399-9972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C392J1GACTU |
Description | CAP CER 3900PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C392J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74100 | $17.41 |
50 | $1.27600 | $63.80 |
100 | $1.11260 | $111.26 |
500 | $0.90058 | $450.29 |
1,000 | $0.82701 | $827.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71674 | $2,866.96 |