KGM15AR71C683MM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2,087
Unit Price: $2.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 121,942
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.84746
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,722
Unit Price: $2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.67546
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,764
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,810
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.56381
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.57684
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.15361
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.13101
Datasheet

Upgrade


KEMET
In Stock: 7,014
Unit Price: $3.28000
Datasheet

Upgrade


KEMET
In Stock: 1,989
Unit Price: $3.28000
Datasheet

Upgrade


KEMET
In Stock: 40,322
Unit Price: $3.28000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C683MM

DigiKey Part Number
478-KGM15AR71C683MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71C683MM
Description
CAP CER 0.068UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C683MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.49408$7,411.20
Manufacturers Standard Package