KGM15AR71C123KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.14772
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,712
Unit Price: $1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,499
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,372
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,348
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.36734
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Direct


KEMET
In Stock: 33,749
Unit Price: $1.97000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.61964
Datasheet

Direct


YAGEO
In Stock: 31,214
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.26708
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.23254
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet
0.012 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C123KT

DigiKey Part Number
478-KGM15AR71C123KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71C123KT
Description
CAP CER 0.012UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C123KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39926$1,597.04
Manufacturers Standard Package