VJ0603Y123KXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.45348
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44730
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57923
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.51777
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.48645
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.50583
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.69198
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62201
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62369
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.61277
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.69198
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62201
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.24535
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.33319
Datasheet
0.012 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y123KXJPW1BC

DigiKey Part Number
VJ0603Y123KXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y123KXJPW1BC
Description
CAP CER 0.012UF 16V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y123KXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y123JXAACVishay Vitramon0VJ0603Y123JXAAC-ND$0.45348Upgrade
VJ0603Y123JXAAPVishay Vitramon0VJ0603Y123JXAAP-ND$0.44730Upgrade
VJ0603Y123JXACW1BCVishay Vitramon0VJ0603Y123JXACW1BC-ND$0.57923Upgrade
VJ0603Y123JXAPW1BCVishay Vitramon0VJ0603Y123JXAPW1BC-ND$0.51777Upgrade
VJ0603Y123JXJACVishay Vitramon0VJ0603Y123JXJAC-ND$0.48645Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.23254$3,488.10
Manufacturers Standard Package