Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Similar
Similar

VJ0603Y123JXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y123JXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y123JXJCW1BC |
Description | CAP CER 0.012UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y123JXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y123JXAAC | Vishay Vitramon | 0 | VJ0603Y123JXAAC-ND | $0.45348 | Upgrade |
| VJ0603Y123JXAAP | Vishay Vitramon | 0 | VJ0603Y123JXAAP-ND | $0.44730 | Upgrade |
| VJ0603Y123JXACW1BC | Vishay Vitramon | 0 | VJ0603Y123JXACW1BC-ND | $0.57923 | Upgrade |
| VJ0603Y123JXAPW1BC | Vishay Vitramon | 0 | VJ0603Y123JXAPW1BC-ND | $0.51777 | Upgrade |
| VJ0603Y123JXJAC | Vishay Vitramon | 0 | VJ0603Y123JXJAC-ND | $0.48645 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69198 | $2,767.92 |




