Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603Y123JXAAC | |
|---|---|
DigiKey Part Number | VJ0603Y123JXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y123JXAAC |
Description | CAP CER 0.012UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y123JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y123JBAAR31G | Vishay Vitramon | 0 | GA0603Y123JBAAR31G-ND | $0.62983 | Parametric Equivalent |
| GA0603Y123JBAAT31G | Vishay Vitramon | 0 | GA0603Y123JBAAT31G-ND | $0.64098 | Parametric Equivalent |
| GA0603Y123JXAAC31G | Vishay Vitramon | 0 | GA0603Y123JXAAC31G-ND | $0.52790 | Parametric Equivalent |
| GA0603Y123JXAAP31G | Vishay Vitramon | 0 | GA0603Y123JXAAP31G-ND | $0.52068 | Parametric Equivalent |
| VJ0603Y123JLAAJ32 | Vishay Vitramon | 0 | 720-VJ0603Y123JLAAJ32TR-ND | $3.71389 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.45348 | $3,627.84 |





