KGM15AR71C123JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,499
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,348
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.76980
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.55168
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.69198
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.62201
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80302
Datasheet

Upgrade


KEMET
In Stock: 2,528
Unit Price: $3.37000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55168
Datasheet
0.012 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C123JT

DigiKey Part Number
478-KGM15AR71C123JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71C123JT
Description
CAP CER 0.012UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C123JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.14772$1,772.64