Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

0603J0250123JXT | |
|---|---|
DigiKey Part Number | 0603J0250123JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0250123JXT |
Description | CAP CER 0.012UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0250123JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500123JXT | Knowles Syfer | 0 | 0603J0500123JXT-ND | $1.48059 | Upgrade |
| 0603J0630123JXT | Knowles Syfer | 0 | 0603J0630123JXT-ND | $1.48059 | Upgrade |
| 0603J1000123JXT | Knowles Syfer | 0 | 0603J1000123JXT-ND | $1.48059 | Upgrade |
| 0603J0250123JDT | Knowles Syfer | 0 | 0603J0250123JDT-ND | $2.71673 | Parametric Equivalent |
| 0603Y0250123JDT | Knowles Syfer | 0 | 0603Y0250123JDT-ND | $2.71211 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.48059 | $5,922.36 |





