0603J0500123JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.71673
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.71211
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.58799
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.78947
Datasheet

Direct


KEMET
In Stock: 1,177
Unit Price: $3.29000
Datasheet

Direct


YAGEO
In Stock: 4,721
Unit Price: $0.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 12,499
Unit Price: $1.23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80302
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,348
Unit Price: $0.99000
Datasheet
0.012 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500123JXT

DigiKey Part Number
0603J0500123JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500123JXT
Description
CAP CER 0.012UF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500123JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48059$5,922.36
Manufacturers Standard Package