Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y0500123JDT | |
|---|---|
DigiKey Part Number | 0603Y0500123JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0500123JDT |
Description | CAP CER 0.012UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500123JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0630123JDT | Knowles Syfer | 0 | 0603Y0630123JDT-ND | $2.71211 | Upgrade |
| 0603Y0630123JXT | Knowles Syfer | 0 | 0603Y0630123JXT-ND | $1.78947 | Upgrade |
| 0603Y1000123JXT | Knowles Syfer | 0 | 0603Y1000123JXT-ND | $1.79543 | Upgrade |
| 0603Y0500123JXT | Knowles Syfer | 0 | 0603Y0500123JXT-ND | $1.78947 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.71211 | $10,848.44 |


