


CC0603JRX7R9BB123 | |
|---|---|
DigiKey Part Number | 311-4005-2-ND - Tape & Reel (TR) 311-4005-1-ND - Cut Tape (CT) 311-4005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R9BB123 |
Description | CAP CER 0.012UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R9BB123 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.56700 | $5.67 |
| 50 | $0.39460 | $19.73 |
| 100 | $0.34120 | $34.12 |
| 500 | $0.25272 | $126.36 |
| 1,000 | $0.22560 | $225.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17615 | $704.60 |
| 8,000 | $0.16179 | $1,294.32 |
| 12,000 | $0.15461 | $1,855.32 |
| 20,000 | $0.14666 | $2,933.20 |
| 28,000 | $0.14201 | $3,976.28 |
| 40,000 | $0.13754 | $5,501.60 |

