


C0603C123K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C123K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C123K4RACTUCT-ND - Cut Tape (CT) 399-C0603C123K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C123K4RACTU |
Description | CAP CER 0.012UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C123K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.15100 | $11.51 |
| 50 | $0.82700 | $41.35 |
| 100 | $0.72760 | $72.76 |
| 500 | $0.56070 | $280.35 |
| 1,000 | $0.50924 | $509.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43218 | $1,728.72 |
| 8,000 | $0.40358 | $3,228.64 |
| 12,000 | $0.38926 | $4,671.12 |
| 20,000 | $0.37339 | $7,467.80 |
| 28,000 | $0.36411 | $10,195.08 |
| 40,000 | $0.35519 | $14,207.60 |

