KGM15AR71A183JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 14,174
Unit Price: $1.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,908
Unit Price: $1.07000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.53238
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.46618
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.25973
Datasheet

Upgrade


KEMET
In Stock: 6,003
Unit Price: $2.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80525
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.53109
Datasheet

Upgrade


KEMET
In Stock: 569
Unit Price: $3.12000
Datasheet

Upgrade


YAGEO
In Stock: 6
Unit Price: $0.99000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A183JT

DigiKey Part Number
478-KGM15AR71A183JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71A183JT
Description
CAP CER 0.018UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A183JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54041$2,161.64
Manufacturers Standard Package