
KGM15AR71E183JT | |
---|---|
DigiKey Part Number | 478-KGM15AR71E183JTTR-ND - Tape & Reel (TR) 478-KGM15AR71E183JTCT-ND - Cut Tape (CT) 478-KGM15AR71E183JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E183JT |
Description | CAP CER 0.018UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E183JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.65900 | $6.59 |
50 | $0.46100 | $23.05 |
100 | $0.40170 | $40.17 |
500 | $0.30064 | $150.32 |
1,000 | $0.26960 | $269.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18697 | $747.88 |
8,000 | $0.17630 | $1,410.40 |
12,000 | $0.17099 | $2,051.88 |
20,000 | $0.16988 | $3,397.60 |
28,000 | $0.16493 | $4,618.04 |
40,000 | $0.16429 | $6,571.60 |