VJ0603Y183JXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 3,751
Unit Price: $2.38000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.46618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.29982
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.29279
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53238
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.46618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,985
Unit Price: $2.55000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.31378
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53238
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.46618
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.46618
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.54041
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.11411
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y183JXQCW1BC

DigiKey Part Number
VJ0603Y183JXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y183JXQCW1BC
Description
CAP CER 0.018UF 10V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y183JXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53238$2,129.52
Manufacturers Standard Package