Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

VJ0603Y183JXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y183JXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y183JXJPW1BC |
Description | CAP CER 0.018UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y183JXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y183JXACW1BC | Vishay Vitramon | 3,744 | 720-VJ0603Y183JXACW1BCCT-ND | $0.44000 | Upgrade |
| VJ0603Y183JXAPW1BC | Vishay Vitramon | 0 | VJ0603Y183JXAPW1BC-ND | $0.08638 | Upgrade |
| VJ0603Y183JXJAC | Vishay Vitramon | 0 | VJ0603Y183JXJAC-ND | $0.05872 | Upgrade |
| VJ0603Y183JXJAP | Vishay Vitramon | 0 | VJ0603Y183JXJAP-ND | $0.05752 | Upgrade |
| VJ0603Y183JXXAC | Vishay Vitramon | 7,785 | 720-VJ0603Y183JXXACCT-ND | $0.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.51777 | $7,766.55 |





