Direct
Direct
Direct

KGM15AR71C183JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C183JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C183JT |
Description | CAP CER 0.018UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C183J4RACTU | KEMET | 0 | 399-C0603C183J4RACTUTR-ND | $0.55168 | Direct |
| VJ0603Y183JXJCW1BC | Vishay Vitramon | 0 | VJ0603Y183JXJCW1BC-ND | $0.57923 | Direct |
| VJ0603Y183JXJPW1BC | Vishay Vitramon | 0 | VJ0603Y183JXJPW1BC-ND | $0.51777 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54110 | $2,164.40 |



