0603J0250183JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.49728
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.08019
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.07558
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.74185
Datasheet

Direct


KEMET
In Stock: 4,763
Unit Price: $2.47000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.83465
Datasheet

Direct


YAGEO
In Stock: 3,505
Unit Price: $1.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 13,277
Unit Price: $1.23000
Datasheet

Upgrade


KEMET
In Stock: 549
Unit Price: $3.29000
Datasheet

Upgrade


YAGEO
In Stock: 10,178
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,910
Unit Price: $1.15000
Datasheet

Similar


TDK
In Stock: 59,859
Unit Price: $2.55000
Datasheet
0.018 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0250183JXT

DigiKey Part Number
0603J0250183JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0250183JXT
Description
CAP CER 0.018UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0250183JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48059$5,922.36
Manufacturers Standard Package