Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y0250183JDT | |
|---|---|
DigiKey Part Number | 0603Y0250183JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0250183JDT |
Description | CAP CER 0.018UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0250183JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0500183JDT | Knowles Syfer | 0 | 0603Y0500183JDT-ND | $3.07558 | Upgrade |
| 0603Y0500183JXT | Knowles Syfer | 0 | 0603Y0500183JXT-ND | $1.74185 | Upgrade |
| 0603Y0630183JDT | Knowles Syfer | 0 | 0603Y0630183JDT-ND | $3.07558 | Upgrade |
| 0603Y0630183JXT | Knowles Syfer | 0 | 0603Y0630183JXT-ND | $1.74185 | Upgrade |
| 0603Y1000183JXT | Knowles Syfer | 0 | 0603Y1000183JXT-ND | $2.49149 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.07558 | $12,302.32 |


