KGM15ACG1H181GM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51,280
Unit Price: $3.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,393
Unit Price: $5.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.07895
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $11.12571

Parametric Equivalent


KYOCERA AVX
In Stock: 4,009
Unit Price: $3.04000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.35965
Datasheet

Direct


WEC
In Stock: 75,000
Unit Price: $0.12371
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.99000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.29127
Datasheet

Direct


Vishay Vitramon
In Stock: 10,466
Unit Price: $1.48000
Datasheet

Upgrade


KEMET
In Stock: 11,496
Unit Price: $9.21000
Datasheet

Upgrade


KEMET
In Stock: 13,662
Unit Price: $8.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.54079
Datasheet
180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H181GM

DigiKey Part Number
478-KGM15ACG1H181GMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1H181GM
Description
CAP CER 180PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H181GM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A181FA12AKYOCERA AVX006035A181FA12A-ND$8.73534Upgrade
KGM15ACG1H181FTKYOCERA AVX51,280478-KGM15ACG1H181FTCT-ND$3.45000Upgrade
KGM15ACG2A181FTKYOCERA AVX8,393478-KGM15ACG2A181FTCT-ND$5.76000Upgrade
KGM15ACG2A181GTKYOCERA AVX0478-KGM15ACG2A181GTTR-ND$2.07895Upgrade
06035A181GA7F6JKYOCERA AVX0478-06035A181GA7F6JTR-ND$11.12571Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.68332$10,249.80
Manufacturers Standard Package