
KGM15ACG2A181FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A181FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A181FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A181FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A181FT |
Description | CAP CER 180PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A181FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.56000 | $35.60 |
| 50 | $2.70980 | $135.49 |
| 100 | $2.44840 | $244.84 |
| 500 | $2.00736 | $1,003.68 |
| 1,000 | $1.87113 | $1,871.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.66673 | $6,666.92 |
| 8,000 | $1.59075 | $12,726.00 |
| 12,000 | $1.55270 | $18,632.40 |
| 20,000 | $1.51052 | $30,210.40 |
| 28,000 | $1.48586 | $41,604.08 |
| 40,000 | $1.46213 | $58,485.20 |

