Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CC0603GRNPO9BN181 | |
|---|---|
DigiKey Part Number | 311-3923-2-ND - Tape & Reel (TR) 311-3923-1-ND - Cut Tape (CT) 311-3923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN181 |
Description | CAP CER 180PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN181 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO9BN181 | YAGEO | 36,462 | 311-3890-1-ND | $6.00000 | Upgrade |
| CC0603GRNPO0BN181 | YAGEO | 0 | CC0603GRNPO0BN181-ND | $1.04900 | Upgrade |
| 0603J0500181GCT | Knowles Syfer | 0 | 0603J0500181GCT-ND | $7.03700 | Direct |
| KGM15ACG1H181GM | KYOCERA AVX | 0 | 478-KGM15ACG1H181GMTR-ND | $2.77960 | Direct |
| KGM15ACG1H181GT | KYOCERA AVX | 4,009 | 478-KGM15ACG1H181GTCT-ND | $12.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.37980 | $18.99 |
| 100 | $0.32800 | $32.80 |
| 500 | $0.24254 | $121.27 |
| 1,000 | $0.21623 | $216.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16854 | $674.16 |
| 8,000 | $0.15466 | $1,237.28 |
| 12,000 | $0.14772 | $1,772.64 |
| 20,000 | $0.14003 | $2,800.60 |
| 28,000 | $0.13554 | $3,795.12 |
| 40,000 | $0.13122 | $5,248.80 |





