
VJ0603A181GXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A181GXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A181GXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A181GXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A181GXAPW1BC |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A181GXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.78300 | $7.83 |
| 50 | $0.55640 | $27.82 |
| 100 | $0.48540 | $48.54 |
| 500 | $0.33548 | $167.74 |
| 1,000 | $0.28734 | $287.34 |
| 2,500 | $0.27824 | $695.60 |
| 5,000 | $0.26943 | $1,347.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.19888 | $2,983.20 |
| 30,000 | $0.19731 | $5,919.30 |
| 45,000 | $0.19649 | $8,842.05 |
| 75,000 | $0.19555 | $14,666.25 |
| 105,000 | $0.19499 | $20,473.95 |
| 150,000 | $0.19444 | $29,166.00 |
| 180,000 | $0.19418 | $34,952.40 |

