KGM15ACG1E1R5DT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.30943
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.29288
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,770
Unit Price: $5.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,000
Unit Price: $1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,188
Unit Price: $4.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,648
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.34260
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.19004
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.27987
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.29982
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E1R5DT

DigiKey Part Number
478-KGM15ACG1E1R5DTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E1R5DT
Description
CAP CER 1.5PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E1R5DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.32638$2,611.04