Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM15ACG2A1R5BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A1R5BTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A1R5BTCT-ND - Cut Tape (CT) 478-KGM15ACG2A1R5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A1R5BT |
Description | CAP CER 1.5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A1R5BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A1R5B4T2A | KYOCERA AVX | 0 | 478-06031A1R5B4T2ATR-ND | $1.44148 | Parametric Equivalent |
| 0603J1001P50BCT | Knowles Syfer | 0 | 0603J1001P50BCT-ND | $1.48059 | Direct |
| CC0603BRNPO0BN1R5 | YAGEO | 0 | 13-CC0603BRNPO0BN1R5TR-ND | $0.15979 | Direct |
| VJ0603A1R5BXBCW1BC | Vishay Vitramon | 0 | VJ0603A1R5BXBCW1BC-ND | $0.36082 | Direct |
| VJ0603A1R5BXBPW1BC | Vishay Vitramon | 0 | VJ0603A1R5BXBPW1BC-ND | $0.32899 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43900 | $21.95 |
| 100 | $0.38150 | $38.15 |
| 500 | $0.28414 | $142.07 |
| 1,000 | $0.25421 | $254.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20959 | $838.36 |
| 8,000 | $0.19303 | $1,544.24 |
| 12,000 | $0.18475 | $2,217.00 |
| 20,000 | $0.17558 | $3,511.60 |
| 28,000 | $0.17022 | $4,766.16 |
| 40,000 | $0.16506 | $6,602.40 |





