
KGM15ACG2A1R5CT | |
|---|---|
DigiKey Part Number  | 478-KGM15ACG2A1R5CTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A1R5CT-ND - Cut Tape (CT) 478-KGM15ACG2A1R5CTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM15ACG2A1R5CT  | 
Description  | CAP CER 1.5PF 100V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM15ACG2A1R5CT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.55000 | $1.55 | 
| 10 | $0.89700 | $8.97 | 
| 50 | $0.63640 | $31.82 | 
| 100 | $0.55720 | $55.72 | 
| 500 | $0.42440 | $212.20 | 
| 1,000 | $0.38361 | $383.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.32893 | $1,315.72 | 
| 8,000 | $0.30582 | $2,446.56 | 
| 12,000 | $0.29424 | $3,530.88 | 
| 20,000 | $0.28142 | $5,628.40 | 
| 28,000 | $0.27393 | $7,670.04 | 
| 40,000 | $0.26672 | $10,668.80 | 
| 48,000 | $0.26331 | $12,638.88 | 
| 96,000 | $0.25181 | $24,173.76 | 
| 100,000 | $0.25120 | $25,120.00 | 

