KGM05AR71H471MH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 21,459
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,774
Unit Price: $3.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,223
Unit Price: $2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 42,289
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 1,065
Unit Price: $12.56000
Datasheet

Upgrade


KEMET
In Stock: 8,382
Unit Price: $3.61000
Datasheet

Upgrade


KEMET
In Stock: 19,372
Unit Price: $3.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.04009
Datasheet

Upgrade


KEMET
In Stock: 16,022
Unit Price: $3.37000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.23647
Datasheet

Upgrade


KEMET
In Stock: 9,328
Unit Price: $3.53000
Datasheet

Upgrade


KEMET
In Stock: 30,582
Unit Price: $2.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.88295
Datasheet

Upgrade


KEMET
In Stock: 2,249
Unit Price: $0.82000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H471MH

DigiKey Part Number
478-KGM05AR71H471MHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71H471MH
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H471MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.42025$4,202.50
Manufacturers Standard Package