470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0402C471K5RACTU

DigiKey Part Number
399-C0402C471K5RACTUTR-ND - Tape & Reel (TR)
399-C0402C471K5RACTUCT-ND - Cut Tape (CT)
399-C0402C471K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C471K5RACTU
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C471K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393,178
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
50$0.14640$7.32
100$0.12330$12.33
500$0.08714$43.57
1,000$0.07597$75.97
2,500$0.06423$160.57
5,000$0.05719$285.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05141$514.10
20,000$0.04667$933.40
30,000$0.04430$1,329.00
50,000$0.04168$2,084.00
70,000$0.04014$2,809.80
100,000$0.03867$3,867.00
Manufacturers Standard Package