
KGM05AR71H471JH | |
|---|---|
DigiKey Part Number  | 478-KGM05AR71H471JHTR-ND - Tape & Reel (TR) 478-KGM05AR71H471JHCT-ND - Cut Tape (CT) 478-KGM05AR71H471JHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM05AR71H471JH  | 
Description  | CAP CER 470PF 50V X7R 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM05AR71H471JH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.28000 | $2.28 | 
| 10 | $1.31400 | $13.14 | 
| 50 | $0.95460 | $47.73 | 
| 100 | $0.84360 | $84.36 | 
| 500 | $0.65724 | $328.62 | 
| 1,000 | $0.59965 | $599.65 | 
| 2,500 | $0.53898 | $1,347.45 | 
| 5,000 | $0.50243 | $2,512.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.46448 | $4,644.80 | 
| 20,000 | $0.45657 | $9,131.40 | 
| 30,000 | $0.44393 | $13,317.90 | 
| 50,000 | $0.42992 | $21,496.00 | 
| 70,000 | $0.42173 | $29,521.10 | 
| 100,000 | $0.41384 | $41,384.00 | 
| 120,000 | $0.41011 | $49,213.20 | 

