C0402C471J5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 14,952
Unit Price: $12.48000
Datasheet

Upgrade


KEMET
In Stock: 5,765
Unit Price: $3.59000
Datasheet

Upgrade


KEMET
In Stock: 13,801
Unit Price: $3.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.03344
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,932
Unit Price: $3.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.04872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.84694
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.09883
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.34931
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.09970
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,457
Unit Price: $0.82000
Datasheet

Similar


TDK Corporation
In Stock: 23,142
Unit Price: $6.61000
Datasheet

Similar


TDK Corporation
In Stock: 100,359
Unit Price: $0.82000
Datasheet

Similar


TDK Corporation
In Stock: 96,725
Unit Price: $1.31000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C471J5RALTU

DigiKey Part Number
399-C0402C471J5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C471J5RALTU
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C471J5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.22856$12,285.60
Manufacturers Standard Package